- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RN73C1J4K7BTDF
TE Connectivity / Holsworthy Brand
RN73C1J4K7BTDF
Res Thin Film 0603 4.7K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Res Thin Film 0603 4.7K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R
Search Keywords: RN73C1J4K7BTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C1J4K7BTDF
-
Alias/AKA:3-1879207-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Resistance Value:4.7 KOhm
-
Power Rating:0.063 (1/16) W
-
Tolerance:0.1 %
-
Case Size:0603
-
Temperature Coefficient:±10 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Frequently Asked Questions
Is RN73C1J4K7BTDF RoHS compliant?
Yes, RN73C1J4K7BTDF is RoHS compliant.
What is the lead time for RN73C1J4K7BTDF?
The standard lead time for RN73C1J4K7BTDF is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
50
$0.5574
500
$0.4918
1,000
$0.4721
3,000
$0.4408
5,000
$0.4262
8,000
$0.4026
10,000
$0.3865
15,000 +
$0.3756
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT