- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RN73C1J49R9BTG
RN73C1J49R9BTG
TE Connectivity / Holsworthy Brand
The RN73C1J49R9BTG is a high-precision, thin-film chip resistor in a 0603 package with a resistance of 49.9 ohms and a toleran ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The RN73C1J49R9BTG is a high-precision, thin-film chip resistor in a 0603 package with a resistance of 49.9 ohms and a tolerance of ±0.1%.
Search Keywords: RN73C1J49R9BTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C1J49R9BTG
-
Alias/AKA:9-1614353-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Value:49.9 Ohm
-
Power Rating:0.063 (1/16) W
-
Tolerance:0.1 %
-
Case Size:0603
-
Temperature Coefficient:±10 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,271
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
250
$0.796
500
$0.759
1,000
$0.725
2,500
$0.649
5,000
$0.640
7,500
$0.632
10,000
$0.629
15,000 +
$0.626
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT