- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RN73C1J499KBTD
RN73C1J499KBTD
TE Connectivity / Holsworthy Brand
RN 0603 499K 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0603 499K 0.1% 10PPM 5K RL
Search Keywords: RN73C1J499KBTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C1J499KBTD
-
Alias/AKA:6-1879207-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
1000
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,000
$0.1944
2,500
$0.1901
5,000
$0.1875
10,000
$0.1850
25,000
$0.1816
50,000
$0.1720
100,000 +
$0.1615
Click for Quote
Log in
to unlock special pricing