- Home ›
- All Products›
- RN73C1J464KBTD
RN73C1J464KBTD
TE Connectivity / Holsworthy Brand
RN 0603 464K 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0603 464K 0.1% 10PPM 5K RL
Search Keywords: RN73C1J464KBTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C1J464KBTD
-
Alias/AKA:6-1879207-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.2539
2,500
$0.2429
5,000
$0.2360
10,000
$0.2296
25,000
$0.2205
50,000 +
$0.2089
Click for Quote
Log in
to unlock special pricing