- Home ›
- All Products›
- RN73C1J2K87BTDF
RN73C1J2K87BTDF
TE Connectivity / Holsworthy Brand
RN 0603 2K87 0.1% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RN 0603 2K87 0.1% 10PPM 1K RL
Thin Film Precision SMD
Fixed Resistor
Thin Film Precision SMD
Fixed Resistor
Search Keywords: RN73C1J2K87BTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C1J2K87BTDF
-
Alias/AKA:5-1879133-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,000
$0.3827
3,000
$0.3577
5,000
$0.3461
8,000
$0.3272
10,000
$0.3141
15,000
$0.3053
25,000
$0.2791
50,000 +
$0.2215
Click for Quote
Log in
to unlock special pricing