- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RN73C1J2K49BTDG
RN73C1J2K49BTDG
TE Connectivity / Holsworthy Brand
Res Thin Film 0603 2.49K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Molded SMD Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Res Thin Film 0603 2.49K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Molded SMD Paper T/R
Search Keywords: RN73C1J2K49BTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C1J2K49BTDG
-
Alias/AKA:6-1879360-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:2.49 KOhm
-
Power Rating:0.063 (1/16) W
-
Tolerance:0.1 %
-
Case Size:0603
-
Temperature Coefficient:±10 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
99
Price (USD)
Qty
Unit Price
99
$1.1800
495
$1.1300
989
$1.0800
4,942
$1.0500
14,824 +
$1.0098
Click for Quote
Log in
to unlock special pricing