- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RN73C1J28R7BTDF
RN73C1J28R7BTDF
TE Connectivity / Holsworthy Brand
Res Thin Film 0603 28.7 Ohm 0.1% 0.063W(1/16W) A±10ppm/A°C Pad SMD Medical T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thin Film 0603 28.7 Ohm 0.1% 0.063W(1/16W) A±10ppm/A°C Pad SMD Medical T/R
Search Keywords: RN73C1J28R7BTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C1J28R7BTDF
-
Alias/AKA:6-1614351-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:28.7 Ohm
-
Power Rating:0.063 (1/16) W
-
Tolerance:0.111364%
-
Case Size:060311341
-
Temperature Coefficient:±10 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,888
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.3904
3,000
$0.3649
5,000
$0.3530
8,000
$0.3337
10,000
$0.3204
15,000
$0.3114
25,000
$0.2847
50,000 +
$0.2259
Click for Quote
Log in
to unlock special pricing