- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RN73C1J23R7BTDF
TE Connectivity / Holsworthy Brand
RN73C1J23R7BTDF
Res Thin Film 0603 23.7 Ohm 0.1% 0.063W(1/16W) A±10ppm/A°C Pad SMD Medical T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Res Thin Film 0603 23.7 Ohm 0.1% 0.063W(1/16W) A±10ppm/A°C Pad SMD Medical T/R
Search Keywords: RN73C1J23R7BTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C1J23R7BTDF
-
Alias/AKA:6-1614351-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:23.7 Ohm
-
Power Rating:0.063 (1/16) W
-
Tolerance:0.111364%
-
Case Size:060311341
-
Temperature Coefficient:±10 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Frequently Asked Questions
Is RN73C1J23R7BTDF RoHS compliant?
Yes, RN73C1J23R7BTDF is RoHS compliant.
What is the lead time for RN73C1J23R7BTDF?
The standard lead time for RN73C1J23R7BTDF is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1,000
$0.4815
3,000
$0.4496
5,000
$0.4347
8,000
$0.4108
10,000
$0.3942
15,000
$0.3831
25,000
$0.3501
50,000 +
$0.2809
Click for Quote
Log in
to unlock special pricing