Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
RN73C1J205KBTDF by TE Connectivity / Holsworthy Brand
Image is representational - see mfr. specs
TE Connectivity / Holsworthy Brand

Res Thin Film 0603 205K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thin Film 0603 205K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Holsworthy Brand
  • Part No:
    RN73C1J205KBTDF
  • Alias/AKA:
    2-1879135-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    US
  • ECCN:
    EAR99
  • Resistance Value:
    205 KOhm
  • Power Rating:
    0.063 (1/16) W
  • Tolerance:
    0.111364%
  • Case Size:
    060311341
  • Temperature Coefficient:
    ±10 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
23 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
1,000
€0.4299
3,000
€0.4049
5,000
€0.3988
8,000
€0.3775
10,000
€0.3623
15,000
€0.3569
25,000
€0.3376
50,000 +
€0.3135
Click for Quote
Log in to unlock special pricing