- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RN73C1J1K0BTG
RN73C1J1K0BTG
TE Connectivity / Holsworthy Brand
Res Thin Film 0603 1K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Res Thin Film 0603 1K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R
Product Highlights:
- RN73 Series
- Resistance Selection = K ?
- Resistance = 1K ?
- Power Rating = .063 W
- Tolerance = .1 %
Search Keywords: RN73C1J1K0BTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C1J1K0BTG
-
Alias/AKA:1-1614351-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Value:1 KOhm
-
Power Rating:0.063 (1/16) W
-
Tolerance:0.1 %
-
Case Size:0603
-
Temperature Coefficient:±10 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,135
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$0.819
500
$0.793
1,000
$0.759
2,500
$0.755
5,000
$0.740
7,500
$0.736
10,000
$0.733
15,000 +
$0.729
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments