- Home ›
- All Products›
- RN73C1J1K0ATDF
RN73C1J1K0ATDF
TE Connectivity / Holsworthy Brand
RN 0603 1K0 0.05% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0603 1K0 0.05% 10PPM 1K RL
Thin Film Precision SMD
Fixed Resistor
Thin Film Precision SMD
Fixed Resistor
Search Keywords: RN73C1J1K0ATDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C1J1K0ATDF
-
Alias/AKA:6-1879186-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
250
$1.422
500
$1.067
750
$0.996
1,000 +
$0.976
Click for Quote
Log in
to unlock special pricing