- Home ›
- All Products›
- RN73C1J15R8BTD
TE Connectivity / Holsworthy Brand
RN73C1J15R8BTD
RN 0603 15R8 0.1% 10PPM 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RN 0603 15R8 0.1% 10PPM 5K RL
Search Keywords: RN73C1J15R8BTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C1J15R8BTD
-
Alias/AKA:1879136-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Frequently Asked Questions
Is RN73C1J15R8BTD RoHS compliant?
Yes, RN73C1J15R8BTD is RoHS compliant.
What is the lead time for RN73C1J15R8BTD?
The standard lead time for RN73C1J15R8BTD is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1,250
$0.5340
2,500
$0.3286
3,750
$0.2601
5,000 +
$0.2549
Click for Quote
Log in
to unlock special pricing