- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RN73C1E604RBTG
RN73C1E604RBTG
TE Connectivity / Holsworthy Brand
Res Thin Film 0402 604 Ohm 0.1% 0.063W(1/16W) A±10ppm/A°C Pad SMD Medical Cut Tape
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Res Thin Film 0402 604 Ohm 0.1% 0.063W(1/16W) A±10ppm/A°C Pad SMD Medical Cut Tape
Search Keywords: RN73C1E604RBTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C1E604RBTG
-
Alias/AKA:1-1879128-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Value:604 Ohm
-
Power Rating:0.063 (1/16) W
-
Tolerance:0.111364%
-
Case Size:040211341
-
Temperature Coefficient:±10 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Cut Tape
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Manufacturer Stock:
250
can ship
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
250
$0.9476
500
$0.9047
1,000
$0.8660
2,500
$0.7864
5,000
$0.7232
7,500
$0.7211
10,000
$0.7140
15,000 +
$0.5875
Click for Quote
Log in
to unlock special pricing