Image is representational - see manufacturer specifications

TE Connectivity / Holsworthy Brand Authorized Distributor

RN73C1E4K42BTDF

Res Thin Film 0402 4.42K Ohm 0.1% 0.063W(1/16W) A±10ppm/A°C Pad SMD Medical T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thin Film 0402 4.42K Ohm 0.1% 0.063W(1/16W) A±10ppm/A°C Pad SMD Medical T/R
Search Keywords: RN73C1E4K42BTDF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Holsworthy Brand
Part No: RN73C1E4K42BTDF
Alias/AKA: 6-1879130-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Resistance Value: 4.42 KOhm
Power Rating: 0.063 (1/16) W
Tolerance: 0.111364%
Case Size: 040211341
Temperature Coefficient: ±10 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RN73C1E4K42BTDF RoHS compliant?
Yes, RN73C1E4K42BTDF is RoHS compliant.
What is the lead time for RN73C1E4K42BTDF?
The standard lead time for RN73C1E4K42BTDF is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.5337
3,000
$0.4981
5,000
$0.4815
8,000
$0.4548
10,000
$0.4366
15,000
$0.4241
25,000
$0.3874
50,000 +
$0.3134
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!