- Home ›
- All Products›
- RN73C1E499RBTD
RN73C1E499RBTD
TE Connectivity / Holsworthy Brand
RN 0402 499R 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0402 499R 0.1% 10PPM 5K RL
Search Keywords: RN73C1E499RBTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C1E499RBTD
-
Alias/AKA:9-1879127-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
MOQ for In Stock Qty:
1250
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,250
$0.3191
2,500
$0.3175
3,750
$0.3159
5,000 +
$0.2662
Click for Quote
Log in
to unlock special pricing