- Home ›
- All Products›
- RN73C1E249RBTD
RN73C1E249RBTD
TE Connectivity / Holsworthy Brand
RN 0402 249R 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0402 249R 0.1% 10PPM 5K RL
Search Keywords: RN73C1E249RBTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C1E249RBTD
-
Alias/AKA:1879127-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
1000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,000
$0.2201
2,500
$0.2153
5,000
$0.2124
10,000
$0.2095
25,000
$0.2056
50,000 +
$0.1948
Click for Quote
Log in
to unlock special pricing