- Home ›
- All Products›
- RN73C1E1K0BTD
RN73C1E1K0BTD
TE Connectivity / Holsworthy Brand
RN 0402 1K0 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0402 1K0 0.1% 10PPM 5K RL
Search Keywords: RN73C1E1K0BTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C1E1K0BTD
-
Alias/AKA:7-1879128-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,000
can ship 7/13/26
Minimum Order Quantity:
1000
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1,000
$0.2436
2,500
$0.2375
5,000
$0.2351
10,000
$0.2298
25,000
$0.2254
50,000 +
$0.2215
Click for Quote
Log in
to unlock special pricing