- Home ›
- All Products›
- RN73C1E100RBTD
RN73C1E100RBTD
TE Connectivity / Holsworthy Brand
RN 0402 100R 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RN 0402 100R 0.1% 10PPM 5K RL
Search Keywords: RN73C1E100RBTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C1E100RBTD
-
Alias/AKA:8-1879125-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
2,500
$0.2658
5,000
$0.2780
10,000
$0.2513
25,000
$0.2413
50,000 +
$0.2287
Click for Quote
Log in
to unlock special pricing