- Home ›
- All Products›
- RN73A2B40R2BTD
RN73A2B40R2BTD
TE Connectivity / Holsworthy Brand
RN 1206 40R2 0.1% 5PPM 5K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 1206 40R2 0.1% 5PPM 5K RL
Thin Film Precision SMD
Fixed Resistor
Thin Film Precision SMD
Fixed Resistor
Search Keywords: RN73A2B40R2BTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73A2B40R2BTD
-
Alias/AKA:1879015-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,250
$1.117
2,500
$0.687
3,750
$0.544
5,000 +
$0.533
Click for Quote
Log in
to unlock special pricing