- Home ›
- All Products›
- RN73A2B24KBTG
RN73A2B24KBTG
TE Connectivity / Holsworthy Brand
RN 1206 24K 0.1% 5PPM Cut Length<br/>Thin Film Precision SMD<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RN 1206 24K 0.1% 5PPM Cut Length
Thin Film Precision SMD
Fixed Resistor
Thin Film Precision SMD
Fixed Resistor
Search Keywords: RN73A2B24KBTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73A2B24KBTG
-
Alias/AKA:1879015-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
25
$1.89
100
$1.59
250
$1.54
500
$1.47
1,000
$1.41
2,500
$1.28
5,000
$1.17
7,500 +
$1.16
Click for Quote
Log in
to unlock special pricing