- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RN73A2A10KBTG
RN73A2A10KBTG
TE Connectivity / Holsworthy Brand
Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±5ppm/°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±5ppm/°C Pad SMD T/R
Search Keywords: RN73A2A10KBTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73A2A10KBTG
-
Alias/AKA:1676731-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Value:10 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.1 %
-
Case Size:0805
-
Temperature Coefficient:±5 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Manufacturer Stock:
750
can ship
Minimum Order Quantity:
10
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
10
$2.07
100
$1.94
250
$1.89
500
$1.85
1,000
$1.81
2,500
$1.67
5,000 +
$1.54
Click for Quote
Log in
to unlock special pricing