- Home ›
- All Products›
- RN73A1J5K76BTD
RN73A1J5K76BTD
TE Connectivity / Holsworthy Brand
RN 0603 5K76 0.1% 5PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0603 5K76 0.1% 5PPM 5K RL
Search Keywords: RN73A1J5K76BTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73A1J5K76BTD
-
Alias/AKA:1-1879246-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,250
$0.6371
2,500
$0.3921
3,750
$0.3104
5,000 +
$0.3042
Click for Quote
Log in
to unlock special pricing