- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RN73A1J5K0FTD
RN73A1J5K0FTD
TE Connectivity / Holsworthy Brand
Res Thin Film 0603 5K Ohm 1% 0.063W(1/16W) ±5ppm/°C Pad SMD Medical T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thin Film 0603 5K Ohm 1% 0.063W(1/16W) ±5ppm/°C Pad SMD Medical T/R
Search Keywords: RN73A1J5K0FTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73A1J5K0FTD
-
Alias/AKA:1879246-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:5 KOhm
-
Power Rating:0.063 (1/16) W
-
Tolerance:1 %
-
Case Size:0603
-
Temperature Coefficient:±5 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5,000
$0.0346
10,000
$0.0339
25,000
$0.0336
50,000
$0.0312
100,000
$0.0289
150,000
$0.0289
250,000
$0.0272
500,000 +
$0.0254
Click for Quote
Log in
to unlock special pricing