- Home ›
- All Products›
- RN73A1J2K49BTDF
RN73A1J2K49BTDF
TE Connectivity / Holsworthy Brand
RN 0603 2K49 0.1% 5PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0603 2K49 0.1% 5PPM 1K RL
Thin Film Precision SMD
Fixed Resistor
Thin Film Precision SMD
Fixed Resistor
Search Keywords: RN73A1J2K49BTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73A1J2K49BTDF
-
Alias/AKA:1879246-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,000
$0.4671
3,000
$0.4408
5,000
$0.4287
8,000
$0.4118
10,000
$0.3953
15,000
$0.3943
25,000
$0.3684
50,000 +
$0.2956
Click for Quote
Log in
to unlock special pricing