- Home ›
- All Products›
- RA73F2A10KBTDF
RA73F2A10KBTDF
TE Connectivity / Holsworthy Brand
RA73F 2A 10K 0.1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RA73F 2A 10K 0.1% 1K RL
Search Keywords: RA73F2A10KBTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RA73F2A10KBTDF
-
Alias/AKA:2-2176478-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
250
$1.405
500
$1.054
750
$0.984
1,000 +
$0.964
Click for Quote
Log in
to unlock special pricing