- Home ›
- All Products›
- RA73F1J69R8BTD
TE Connectivity / Holsworthy Brand
RA73F1J69R8BTD
RA73F 1J 69R8 0.1% 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RA73F 1J 69R8 0.1% 5K RL
Search Keywords: RA73F1J69R8BTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RA73F1J69R8BTD
-
Alias/AKA:1-2176479-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Frequently Asked Questions
Is RA73F1J69R8BTD RoHS compliant?
Yes, RA73F1J69R8BTD is RoHS compliant.
What is the lead time for RA73F1J69R8BTD?
The standard lead time for RA73F1J69R8BTD is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1,250
$1.060
2,500
$0.652
3,750
$0.516
5,000 +
$0.506
Click for Quote
Log in
to unlock special pricing