- Home ›
- All Products›
- RA73F1J374RBTD
TE Connectivity / Holsworthy Brand
RA73F1J374RBTD
RA73F 1J 374R 0.1% 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RA73F 1J 374R 0.1% 5K RL
Search Keywords: RA73F1J374RBTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RA73F1J374RBTD
-
Alias/AKA:8-2176479-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Resistors:1
-
Resistance Value:374 Ω
-
Temperature Coefficient:±25 ppm/°C
-
Power Rating:.5 W
-
Resistor Type:Precision Resistor
-
Element Type:Thin Film
-
Number of Terminations:2
-
Packaging Method:Tape & Reel
-
Resistance Class:Up to 1kΩ
Frequently Asked Questions
Is RA73F1J374RBTD RoHS compliant?
Yes, RA73F1J374RBTD is RoHS compliant.
What is the lead time for RA73F1J374RBTD?
The standard lead time for RA73F1J374RBTD is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1,250
$0.9999
2,500
$0.6153
3,750
$0.4871
5,000 +
$0.4774
Click for Quote
Log in
to unlock special pricing