- Home ›
- All Products›
- RA73F1J154RBTD
RA73F1J154RBTD
TE Connectivity / Holsworthy Brand
RA73F 1J 154R 0.1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RA73F 1J 154R 0.1% 5K RL
Search Keywords: RA73F1J154RBTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RA73F1J154RBTD
-
Alias/AKA:4-2176479-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,250
$0.8316
2,500
$0.5118
3,750
$0.4051
5,000 +
$0.3970
Click for Quote
Log in
to unlock special pricing