- Home ›
- All Products›
- H891KBDA
H891KBDA
TE Connectivity / Holsworthy Brand
H8 91K 0.1% 25PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H8 91K 0.1% 25PPM
Thin Film Leaded Precision resistors
Fixed Resistor
Thin Film Leaded Precision resistors
Fixed Resistor
Search Keywords: H891KBDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H891KBDA
-
Alias/AKA:5-1879642-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$0.736
500
$0.735
1,000
$0.703
2,500
$0.646
5,000
$0.623
7,500
$0.606
10,000
$0.572
15,000 +
$0.565
Click for Quote
Log in
to unlock special pricing