- Home ›
- All Products›
- H8680RFDA
TE Connectivity / Holsworthy Brand
H8680RFDA
H8 680R 1% 25PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
H8 680R 1% 25PPM
Thin Film Leaded Precision resistors
Fixed Resistor
Thin Film Leaded Precision resistors
Fixed Resistor
Search Keywords: H8680RFDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H8680RFDA
-
Alias/AKA:4-1879619-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Voltage Rating:350 V
-
Number of Resistors:1
-
Resistance Value:680 Ω
-
Temperature Coefficient:±25 ppm/°C
-
Power Rating:.25 W
-
Resistor Type:Precision Resistor
-
Element Type:Thin Film
-
Product Type:Fixed Resistor
-
Operating Voltage:350 V
-
Lead Type:Axial-Leaded
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 155 °C
-
Packaging Method:Bandoliered
-
Resistance Class:Up to 1kΩ
Frequently Asked Questions
Is H8680RFDA RoHS compliant?
Yes, H8680RFDA is RoHS compliant.
What is the lead time for H8680RFDA?
The standard lead time for H8680RFDA is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$0.5410
500
$0.5241
1,000
$0.5007
2,500
$0.4725
5,000
$0.4431
7,500
$0.4420
10,000
$0.4073
15,000 +
$0.4063
Click for Quote
Log in
to unlock special pricing