- Home ›
- All Products›
- H8604KBDA
H8604KBDA
TE Connectivity / Holsworthy Brand
H8 604K 0.1% 25PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H8 604K 0.1% 25PPM
Search Keywords: H8604KBDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H8604KBDA
-
Alias/AKA:6-1879676-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$0.5773
500
$0.5759
1,000
$0.5641
2,500
$0.5410
5,000
$0.5217
7,500
$0.5151
10,000
$0.4864
15,000 +
$0.4834
Click for Quote
Log in
to unlock special pricing