- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- H85K62DCA
H85K62DCA
TE Connectivity / Holsworthy Brand
Res Metal Film 5.62K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Conformal AXL Bandoliered
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Metal Film 5.62K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Conformal AXL Bandoliered
Search Keywords: H85K62DCA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H85K62DCA
-
Alias/AKA:3-1879646-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:5.62 KOhm
-
Tolerance:0.5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Bandoliered
-
Dimension:7.2 x 2.5 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$0.4955
500
$0.4800
1,000
$0.4586
2,500
$0.4327
5,000
$0.4059
7,500
$0.4048
10,000
$0.3731
15,000 +
$0.3721
Click for Quote
Log in
to unlock special pricing