- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- H85K0BDA
H85K0BDA
TE Connectivity / Holsworthy Brand
Res Metal Film 5K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Conformal Coated AXL Bandoliered
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 5K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Conformal Coated AXL Bandoliered
Search Keywords: H85K0BDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H85K0BDA
-
Alias/AKA:5-1879642-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:5 KOhm
-
Tolerance:0.1 %
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Bandoliered
-
Dimension:7.2 x 2.5 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 250
Stock lot only:
20
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1.0901
250
$0.9910
500
$0.8820
1,000
$0.7930
2,500
$0.7680
5,000
$0.7250
7,500
$0.7210
10,000
$0.7170
15,000 +
$0.7140
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments