- Home ›
- All Products›
- H850KBBA
H850KBBA
TE Connectivity / Holsworthy Brand
H8 50K 0.1% 10PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H8 50K 0.1% 10PPM
Thin Film Leaded Precision resistors
Fixed Resistor
Thin Film Leaded Precision resistors
Fixed Resistor
Search Keywords: H850KBBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H850KBBA
-
Alias/AKA:2-1879642-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
25
$1.548
250
$1.258
500
$1.202
1,000
$1.150
2,500
$1.103
5,000
$1.035
7,500
$1.021
10,000 +
$0.965
Click for Quote
Log in
to unlock special pricing