- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- H8470RFZA
H8470RFZA
TE Connectivity / Holsworthy Brand
Res Metal Film 470 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal AXL Bandoliered
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 470 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal AXL Bandoliered
Search Keywords: H8470RFZA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H8470RFZA
-
Alias/AKA:4-1879631-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:470 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Bandoliered
-
Dimension:7.2 x 2.5 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
236
Can Ship immediately
Buy all 236 in-stock or the regular minimum order quantity of 250
Stock lot only:
236
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.2807
250
$0.2552
1,000
$0.2510
2,500
$0.2400
5,000
$0.2299
7,500
$0.2268
10,000
$0.2142
15,000
$0.2115
25,000 +
$0.1949
Click for Quote
Log in
to unlock special pricing