- Home ›
- All Products›
- H8453KBCA
H8453KBCA
TE Connectivity / Holsworthy Brand
H8 453K 0.1% 50PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H8 453K 0.1% 50PPM
Thin Film Leaded Precision resistors
Fixed Resistor
Thin Film Leaded Precision resistors
Fixed Resistor
Search Keywords: H8453KBCA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H8453KBCA
-
Alias/AKA:5-1879686-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
250
$0.663
500
$0.661
1,000
$0.633
2,500
$0.581
5,000
$0.560
7,500
$0.545
10,000
$0.515
15,000 +
$0.508
Click for Quote
Log in
to unlock special pricing