- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- H843K2BYA
H843K2BYA
TE Connectivity / Holsworthy Brand
Res Metal Film 43.2K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Conformal Coated AXL Bandoliered
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 43.2K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Conformal Coated AXL Bandoliered
Search Keywords: H843K2BYA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H843K2BYA
-
Alias/AKA:5-1879665-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:43.2 KOhm
-
Tolerance:0.1 %
-
Temperature Coefficient:±15 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Bandoliered
-
Dimension:7.2 x 2.5 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$0.764
500
$0.762
1,000
$0.729
2,500
$0.670
5,000
$0.646
7,500
$0.628
10,000
$0.593
15,000 +
$0.586
Click for Quote
Log in
to unlock special pricing