- Ana Sayfa ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- H83K24BYA
H83K24BYA
TE Connectivity / Holsworthy Brand
Res Metal Film 3.24K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Conformal Coated AXL Bandoliered
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım
+
Res Metal Film 3.24K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Conformal Coated AXL Bandoliered
Search Keywords: H83K24BYA
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / Holsworthy Brand
-
Parça Numarası:H83K24BYA
-
Alias/AKA:4-1879664-4
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:3.24 KOhm
-
Tolerance:0.1 %
-
Temperature Coefficient:±15 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Bandoliered
-
Dimension:7.2 x 2.5 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
250
çoklu:
250
13 Weeks
Gemi olabilir
8.12.26
PRICE (USD)
MİKTAR
Unit Price
250
$0.779
500
$0.777
1.000
$0.744
2.500
$0.683
5.000
$0.659
7.500
$0.641
10.000
$0.606
15.000 +
$0.598
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için