- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- H83K16BDA
H83K16BDA
TE Connectivity / Holsworthy Brand
Res Metal Film 3.16K Ohm 0.1% 0.25W(1/4W) A±25ppm/A°C Conformal Coated AXL Bandoliered
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Metal Film 3.16K Ohm 0.1% 0.25W(1/4W) A±25ppm/A°C Conformal Coated AXL Bandoliered
Search Keywords: H83K16BDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H83K16BDA
-
Alias/AKA:4-1879674-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Axial11387
-
Power Rating:0.25 (1/4) W
-
Resistance Value:3.16 KOhm
-
Tolerance:0.111388%
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Bandoliered
-
Dimension:7.2 x 2.511378mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$0.7579
500
$0.7283
1,000
$0.6987
2,500
$0.6589
5,000
$0.6079
7,500
$0.5916
10,000
$0.5498
15,000 +
$0.5335
Click for Quote
Log in
to unlock special pricing