- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- H83K01DCA
TE Connectivity / Holsworthy Brand
H83K01DCA
Res Metal Film 3.01K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Conformal AXL Bandoliered
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Holsworthy Brand |
| Part No: | H83K01DCA |
| Alias/AKA: | 2-1879646-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Termination Style: | Axial |
| Power Rating: | 0.25 (1/4) W |
| Resistance Value: | 3.01 KOhm |
| Tolerance: | 0.5 % |
| Temperature Coefficient: | ±50 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Bandoliered |
| Dimension: | 7.2 x 2.5 mm |
| Terminal Pitch: | N/R |