- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- H8390RFCA
H8390RFCA
TE Connectivity / Holsworthy Brand
Res Metal Film 390 Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal AXL Bandoliered
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Metal Film 390 Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal AXL Bandoliered
Search Keywords: H8390RFCA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H8390RFCA
-
Alias/AKA:3-1879625-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:390 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Bandoliered
-
Dimension:7.2 x 2.5 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
250
$0.4072
1,000
$0.3762
2,500
$0.3557
5,000
$0.3288
7,500
$0.3201
10,000
$0.2976
15,000
$0.2894
25,000 +
$0.2587
Click for Quote
Log in
to unlock special pricing