- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- H8332RDCA
H8332RDCA
TE Connectivity / Holsworthy Brand
Res Metal Film 332 Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Conformal AXL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 332 Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Conformal AXL
Search Keywords: H8332RDCA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H8332RDCA
-
Alias/AKA:7-1879645-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:332 Ohm
-
Tolerance:0.5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:N/A
-
Dimension:7.2 x 2.5 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
251
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
250
$0.7118
500
$0.5822
1,000
$0.5511
2,500
$0.5337
5,000
$0.5095
7,500
$0.5082
10,000
$0.4979
15,000 +
$0.4967
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments