- Home ›
- All Products›
- H832R4BYA
TE Connectivity / Holsworthy Brand
H832R4BYA
H8 32R4 0.1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
H8 32R4 0.1% 15PPM
Thin Film Leaded Precision resistors
Fixed Resistor
Thin Film Leaded Precision resistors
Fixed Resistor
Search Keywords: H832R4BYA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H832R4BYA
-
Alias/AKA:5-1879662-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Voltage Rating:350 V
-
Number of Resistors:1
-
Resistance Value:32.4 Ω
-
Temperature Coefficient:±15 ppm/°C
-
Power Rating:.25 W
-
Resistor Type:Precision Resistor
-
Element Type:Thin Film
-
Product Type:Fixed Resistor
-
Operating Voltage:350 V
-
Lead Type:Axial-Leaded
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 155 °C
-
Packaging Method:Bandoliered
-
Resistance Class:Up to 1kΩ
Frequently Asked Questions
Is H832R4BYA RoHS compliant?
Yes, H832R4BYA is RoHS compliant.
What is the lead time for H832R4BYA?
The standard lead time for H832R4BYA is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
250
$0.955
500
$0.912
1,000
$0.873
2,500
$0.837
5,000
$0.786
7,500
$0.784
10,000
$0.732
15,000 +
$0.730
Click for Quote
Log in
to unlock special pricing