- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- H82K32BYA
H82K32BYA
TE Connectivity / Holsworthy Brand
H8 2K32 0.1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H8 2K32 0.1% 15PPM
Thin Film Leaded Precision resistors
Fixed Resistor
Thin Film Leaded Precision resistors
Fixed Resistor
Search Keywords: H82K32BYA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H82K32BYA
-
Alias/AKA:3-1879664-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
Buy all 170 in-stock or the regular minimum order quantity of 250
Stock lot only:
170
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$1.2067
250
$1.0970
500
$0.9320
1,000
$0.9120
2,500
$0.8830
5,000
$0.8680
7,500
$0.8630
10,000
$0.8590
15,000 +
$0.8550
Click for Quote
Log in
to unlock special pricing