help desk software
Image is representational - see mfr. specs

Res Metal Film 15.4 Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Conformal AXL Bandoliered

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Film 15.4 Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Conformal AXL Bandoliered
Search Keywords: H815R4DCA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Holsworthy Brand
  • Part No:
    H815R4DCA
  • Alias/AKA:
    1-1879645-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Termination Style:
    Axial
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    15.4 Ohm
  • Tolerance:
    0.5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Bandoliered
  • Dimension:
    7.2 x 2.5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks can ship 7/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.4955
500
$0.4800
1,000
$0.4586
2,500
$0.4327
5,000
$0.4059
7,500
$0.4048
10,000
$0.3731
15,000 +
$0.3721
Click for Quote
Log in to unlock special pricing