- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- H8147RBYA
H8147RBYA
TE Connectivity / Holsworthy Brand
H8 147R 0.1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H8 147R 0.1% 15PPM
Thin Film Leaded Precision resistors
Fixed Resistor
Thin Film Leaded Precision resistors
Fixed Resistor
Search Keywords: H8147RBYA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H8147RBYA
-
Alias/AKA:1-1879663-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Buy all 25 in-stock or the regular minimum order quantity of 250
Stock lot only:
25
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$0.6589
250
$0.5990
500
$0.5970
1,000
$0.5850
2,500
$0.5610
5,000
$0.5410
7,500
$0.5340
10,000
$0.5050
15,000 +
$0.5020
Click for Quote
Log in
to unlock special pricing