- Home ›
- All Products›
- H811KDZA
H811KDZA
TE Connectivity / Holsworthy Brand
H8 11K 0.5% 100PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H8 11K 0.5% 100PPM
Thin Film Leaded Precision resistors
Fixed Resistor
Thin Film Leaded Precision resistors
Fixed Resistor
Search Keywords: H811KDZA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H811KDZA
-
Alias/AKA:4-1879655-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
250
$0.4621
500
$0.4476
1,000
$0.4276
2,500
$0.4093
5,000
$0.3784
7,500
$0.3775
10,000
$0.3479
15,000 +
$0.3470
Click for Quote
Log in
to unlock special pricing