- Home ›
- All Products›
- H810KBZA
H810KBZA
TE Connectivity / Holsworthy Brand
H8 10K 0.1% 100PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H8 10K 0.1% 100PPM
Thin Film Leaded Precision resistors
Fixed Resistor
Thin Film Leaded Precision resistors
Fixed Resistor
Search Keywords: H810KBZA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H810KBZA
-
Alias/AKA:9-1879694-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
250
$0.6195
500
$0.6001
1,000
$0.5733
2,500
$0.5410
5,000
$0.5073
7,500
$0.4938
10,000
$0.4664
15,000 +
$0.4602
Click for Quote
Log in
to unlock special pricing