Image is representational - see manufacturer specifications

TE Connectivity / Holsworthy Brand Authorized Distributor

H810KBAA

Res Metal Film 10K Ohm 0.1% 0.25W(1/4W) ±5ppm/°C Conformal AXL Bandoliered

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Metal Film 10K Ohm 0.1% 0.25W(1/4W) ±5ppm/°C Conformal AXL Bandoliered
Search Keywords: H810KBAA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Holsworthy Brand
Part No: H810KBAA
Alias/AKA: 1879642-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Termination Style: Axial
Power Rating: 0.25 (1/4) W
Resistance Value: 10 KOhm
Tolerance: 0.1 %
Temperature Coefficient: ±5 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Bandoliered
Dimension: 7.2 x 2.5 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is H810KBAA RoHS compliant?
Yes, H810KBAA is RoHS compliant.
What is the lead time for H810KBAA?
The standard lead time for H810KBAA is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.123
10
$1.930
100
$1.730
250
$1.690
500
$1.660
1,000
$1.620
2,500
$1.600
5,000
$1.520
7,500 +
$1.510
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!