- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- H8100RBYA
H8100RBYA
TE Connectivity / Holsworthy Brand
Res Metal Film 100 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Conformal Coated AXL Bandoliered
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 100 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Conformal Coated AXL Bandoliered
Search Keywords: H8100RBYA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H8100RBYA
-
Alias/AKA:9-1879662-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:100 Ohm
-
Tolerance:0.1 %
-
Temperature Coefficient:±15 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Bandoliered
-
Dimension:7.2 x 2.5 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Buy all 95 in-stock or the regular minimum order quantity of 250
Stock lot only:
95
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.8107
250
$0.7370
500
$0.7030
1,000
$0.6730
2,500
$0.6690
5,000
$0.6660
7,500
$0.6620
10,000
$0.6590
15,000 +
$0.6560
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments